Slide Switches

Results: 3,626
Stocking Options
Environmental Options
Media
Exclude
3,626Results

Showing
of 3,626
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Contact Timing
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Contact Material
Contact Finish
Mounting Type
Termination Style
Features
Operating Temperature
OS102011MS2QN1
SWITCH SLIDE SPDT 100MA 12V
C&K
54,125
In Stock
1 : €0.61000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
100mA (DC)
-
12 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
CSS-1210TB
SWITCH SLIDE SPDT 100MA 12V
Nidec Components Corporation
65,127
In Stock
1 : €0.62000
Cut Tape (CT)
1,900 : €0.34986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Non-Shorting (BBM)
On-On
100mA (DC)
-
12 V
Standard
2.00mm
Copper Alloy
Gold
Surface Mount, Right Angle
Gull Wing
-
-20°C ~ 70°C
JS202011CQN
SWITCH SLIDE DPDT 300MA 6V
C&K
32,513
In Stock
1 : €0.65000
Bulk
Bulk
Active
DPDT
Not Specified
On-On
300mA (DC)
-
6 V
Standard
2.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-40°C ~ 85°C
CSS-1310TB
SWITCH SLIDE SP3T 100MA 12V
Nidec Components Corporation
20,455
In Stock
1 : €0.65000
Cut Tape (CT)
1,900 : €0.36288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SP3T
Non-Shorting (BBM)
On-On-On
100mA (DC)
-
12 V
Standard
2.00mm
Copper Alloy
Gold
Surface Mount, Right Angle
Gull Wing
-
-20°C ~ 70°C
JS102011SAQN
SWITCH SLIDE SPDT 300MA 6V
C&K
14,733
In Stock
1 : €0.66000
Cut Tape (CT)
1,000 : €0.38409
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Not Specified
On-On
300mA (DC)
-
6 V
Standard
2.00mm
Copper Alloy
Silver
Surface Mount, Right Angle
Gull Wing
-
-40°C ~ 85°C
JS202011SCQN
SWITCH SLIDE DPDT 300MA 6V
C&K
54,900
In Stock
1 : €0.67000
Cut Tape (CT)
1,000 : €0.39225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DPDT
Not Specified
On-On
300mA (DC)
-
6 V
Standard
2.00mm
Copper Alloy
Silver
Surface Mount
Gull Wing
-
-40°C ~ 85°C
450404015514
SWITCH SLIDE SPDT 0.3A 5V
Würth Elektronik
7,643
In Stock
1 : €0.69000
Cut Tape (CT)
3,300 : €0.45241
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
-
5 V
Standard
1.50mm
Copper Alloy
Silver
Surface Mount
SMD (SMT) Tab
-
-40°C ~ 85°C
EG1218
SWITCH SLIDE SPDT 200MA 30V
E-Switch
43,468
In Stock
1 : €0.73000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
200mA (DC)
-
30 V
Standard
2.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
JS202011JCQN
SWITCH SLIDE DPDT 300MA 6V
C&K
10,385
In Stock
1 : €0.73000
Cut Tape (CT)
5,200 : €0.37732
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DPDT
Not Specified
On-On
300mA (DC)
-
6 V
Standard
2.00mm
Copper Alloy
Silver
Surface Mount
J Lead
-
-40°C ~ 85°C
CUS-12TB
SWITCH SLIDE SPDT 300MA 4V
Nidec Components Corporation
40,215
In Stock
1 : €0.74000
Cut Tape (CT)
2,500 : €0.40630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
-
4 V
Standard
1.50mm
Copper Alloy
Gold
Surface Mount, Right Angle
Gull Wing
-
-20°C ~ 70°C
JS202011JAQN
SWITCH SLIDE DPDT 300MA 6V
C&K
13,075
In Stock
1 : €0.74000
Cut Tape (CT)
1,000 : €0.43423
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DPDT
Not Specified
On-On
300mA (DC)
-
6 V
Standard
2.00mm
Copper Alloy
Silver
Surface Mount, Right Angle
J Lead
-
-40°C ~ 85°C
EG2208
SWITCH SLIDE DPDT 200MA 30V
E-Switch
133,913
In Stock
1 : €0.76000
Bulk
Bulk
Active
DPDT
Not Specified
On-On
200mA (DC)
-
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole, Right Angle
PC Pin
-
-20°C ~ 70°C
EG1215AA
SWITCH SLIDE SPDT 25MA 24V
E-Switch
46,234
In Stock
1 : €0.81000
Cut Tape (CT)
2,500 : €0.44288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Not Specified
On-On
25mA (DC)
-
24 V
Standard
1.40mm
-
-
Surface Mount, Right Angle
Gull Wing
-
-20°C ~ 70°C
JS203011JAQN
SWITCH SLIDE DP3T 300MA 6V
C&K
4,218
In Stock
1 : €0.84000
Cut Tape (CT)
1,000 : €0.49199
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DP3T
Non-Shorting (BBM)
On-On-On
300mA (DC)
-
6 V
Standard
2.00mm
Copper Alloy
Silver
Surface Mount, Right Angle
J Lead
-
-40°C ~ 85°C
JS102011JCQN
SWITCH SLIDE SPDT 300MA 6V
C&K
10,634
In Stock
1 : €0.86000
Cut Tape (CT)
1,000 : €0.49867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Not Specified
On-On
300mA (DC)
-
6 V
Standard
2.00mm
Copper Alloy
Silver
Surface Mount
J Lead
-
-40°C ~ 85°C
OS202013MT5qn1
SWITCH SLIDE DPDT 300MA 30V
C&K
4,820
In Stock
1 : €0.86000
Bulk
Bulk
Active
DPDT
Non-Shorting (BBM)
On-On
300mA (DC)
-
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
Epoxy Sealed Terminals
-30°C ~ 70°C
SS-12D07-VG 4 NS GA PA
SWITCH SLIDE SPDT 300MA 30V
C&K
78,540
In Stock
1 : €0.95000
Bulk
Bulk
Active
SPDT
Non-Shorting (BBM)
On-On
300mA (DC)
-
30 V
Standard
4.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
EG2209
SWITCH SLIDE DPDT 100MA 12V
E-Switch
5,127
In Stock
1 : €0.98000
Bulk
Bulk
Active
DPDT
-
On-On
100mA (DC)
-
12 V
Standard
2.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
PCM12SMTR
SWITCH SLIDE SPDT 300MA 6V
C&K
13,819
In Stock
1 : €0.98000
Cut Tape (CT)
3,500 : €0.52405
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Not Specified
On-On
300mA (DC)
-
6 V
Standard
1.50mm
Copper Alloy
Silver
Surface Mount, Right Angle
Gull Wing
-
-20°C ~ 85°C
SS-24E06-TG 5 (P)
SWITCH SLIDE DP4T 300MA 30V
C&K
39,597
In Stock
1 : €1.11000
Bulk
Bulk
Active
DP4T
Shorting (MBB)
On-On-On-On
300mA (DC)
-
30 V
Standard
5.00mm
Copper Alloy
Silver
Through Hole
PC Pin
-
-20°C ~ 70°C
SSSS811101
SWITCH SLIDE SPDT 0.3A 5V
Alps Alpine
6,356
In Stock
1 : €1.15000
Cut Tape (CT)
4,500 : €0.60217
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Not Specified
On-On
300mA (DC)
-
5 V
Standard
1.50mm
-
-
Surface Mount, Right Angle
Gull Wing
-
-40°C ~ 85°C
9,709
In Stock
1 : €1.16000
Cut Tape (CT)
500 : €0.71188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Non-Shorting (BBM)
On-On
200mA (DC)
-
12 V
Standard
2.00mm
Copper
Silver
Surface Mount
J Lead
-
-40°C ~ 85°C
6,748
In Stock
1 : €1.16000
Cut Tape (CT)
500 : €0.71188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPDT
Non-Shorting (BBM)
On-On
200mA (DC)
-
12 V
Standard
2.00mm
Copper
Silver
Surface Mount
Gull Wing
-
-40°C ~ 85°C
173,963
In Stock
1 : €1.24000
Cut Tape (CT)
500 : €0.65176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DPDT
Non-Shorting (BBM)
On-On
200mA (DC)
-
12 V
Standard
2.00mm
Copper
Silver
Surface Mount
J Lead
-
-40°C ~ 85°C
6,986
In Stock
1 : €1.24000
Cut Tape (CT)
500 : €0.76678
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DPDT
Non-Shorting (BBM)
On-On
200mA (DC)
-
12 V
Standard
2.00mm
Copper
Silver
Surface Mount
Gull Wing
-
-40°C ~ 85°C
Showing
of 3,626

Slide Switches


Slide Switches are an electromechanical device used to control current flow in a circuit path. Devices in this family are actuated by sliding a mechanical switch. The characteristics are circuit, contact timing, switch function, current rating, voltage rating (AC or DC), and actuator type. The actuator types are baton, flush, illuminated, plunger for cap, push-pull, recessed, rocker knob, screwdriver slot, snap on cap, and standard.